Christmas Opening Hours and Delivery Dates here

Walter Werkzeuge 000370281009 Combination Spanner Set 5.5 - 34mm 23pc

Order Code:

63-8573

Brand: Walter Werkzeuge MPN: 000370281009 EAN-13: 4035894046380
  • Country of Origin:
  • View All

Discontinued


This 23-piece combination spanner set from Walter Werkzeuge features a range of quality tools manufactured with chromium-vanadium steel (phosphated). The energy profile of the ring side displaces the load from the edge to the flank, while screwing protects the screw head. The impact-resistant environment-friendly phosphating protects against corrosion on a long-term basis so no flaking or chipping is possible.


  • Spanner size: 5.5-34mm
  • Jaw position: 15°
  • Chromium-vanadium steel, phosphated
  • DIN 3113A, ISO 7378
  • Manufacturer's part 000370281009
Type Combination spanners
Material Steel
Metric/Imperial Metric
Number of Spanners 23
Set Contents 5.5 to 34mm

Trustpilot