WAGO picoMAX® 3.5 Female Grip and Release Connector

WAGO Brand: WAGO
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Industrial goods: Yes
  • Stripping length: 9mm
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Current Rating Wire Gauge (mm²) Wire Gauge (AWG) Category Connection Depth Type Depth inch Dimensions Flammability class according to UL94 Height Height inch Maximum Temperature Min. temperature Rated surge voltage (II / 2) Rated voltage (II / 2) Stripping length of 1 mm Stripping length up to 1 mm
WAGO 2091-1106/002-1000 picoMAX® 3.5 Female 6P Grip and Release
WAGO 2091-1106/002-1000 picoMAX® 3.5 Female 6P Grip and Release
Standard range
Order code: 57-0054
MPN: 2091-1106/002-1000

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £2.17
Price per unit Ex VAT
Female connector/socket 6 10 A 0.2mm² 14 PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 12.4mm Pin housing PCB 0.488inches length: 34mm V0 34mm 1.339inches +100°C -60°C 2.5 kV 320 V 8mm 9mm
WAGO 2091-1112/002-000 picoMAX® 3.5 Female 12P Grip and Release
WAGO 2091-1112/002-000 picoMAX® 3.5 Female 12P Grip and Release
Standard range
Order code: 57-0280
MPN: 2091-1112/002-000

Order in multiples of 50


Available to back orderBack-order availability date - 09/11/2026
50+ £3.91
Price per unit Ex VAT
Female connector/socket 12 10 A 0.2mm² 14 PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 12.4mm Pin housing PCB 0.488inches length: 39mm V0 39mm 1.535inches +100°C -60°C 2.5 kV 320 V 8mm 9mm
WAGO 2091-1102/002-000 Female picoMAX 2P 3.5mm Gripping Plate Push Buttons Pk1
WAGO 2091-1102/002-000 Female picoMAX 2P 3.5mm Gripping Plate Push Buttons Pk1
Order code: 57-3964
MPN: 2091-1102/0002-0000
3+ £1.66
Price per unit Ex VAT
2 N/A SIL socket (standard)
WAGO 2091-1103/002-000 Female picoMAX 3P 3.5mm Gripping Plate Push Buttons Pk1
WAGO 2091-1103/002-000 Female picoMAX 3P 3.5mm Gripping Plate Push Buttons Pk1
Standard range
Order code: 57-3965
MPN: 2091-1103/0002-0000

Despatched within 4 working days - 62 in stock
2+ £1.80
10+ £1.67
Price per unit Ex VAT
3 N/A SIL socket (standard)
WAGO 2091-1104/002-000 Female picoMAX 4P 3.5mm Gripping Plate Push Buttons Pk1
WAGO 2091-1104/002-000 Female picoMAX 4P 3.5mm Gripping Plate Push Buttons Pk1
Standard range
Order code: 57-3966
MPN: 2091-1104/0002-0000

Despatched within 4 working days - 95 in stock
2+ £2.17
10+ £2.00
100+ £1.88
Price per unit Ex VAT
4 N/A SIL socket (standard)
WAGO 2091-1105/002-000 Female picoMAX 5P 3.5mm Gripping Plate Push Buttons Pk1
WAGO 2091-1105/002-000 Female picoMAX 5P 3.5mm Gripping Plate Push Buttons Pk1
Standard range
Order code: 57-3967
MPN: 2091-1105/0002-0000

Despatched within 4 working days - 66 in stock
2+ £2.61
10+ £2.45
Price per unit Ex VAT
5 N/A SIL socket (standard)
WAGO 2091-1106/002-000 Female picoMAX 6P 3.5mm Gripping Plate Push Buttons Pk1
WAGO 2091-1106/002-000 Female picoMAX 6P 3.5mm Gripping Plate Push Buttons Pk1
Standard range
Order code: 57-3968
MPN: 2091-1106/0002-0000

Despatched within 4 working days - 16 in stock
2+ £3.50
Price per unit Ex VAT
6 N/A SIL socket (standard)

Trustpilot