WAGO 2091-1102/002-000 Female picoMAX 2P 3.5mm Gripping Plate Push Buttons Pk1

WAGO 2091-1102/002-000 Female picoMAX 2P 3.5mm Gripping Plate Push Buttons Pk1

MPN
2091-1102/0002-0000
Brand
WAGO
EAN-13
2050001323088
Order Code
57-3964

Discontinued



  • AWG size: 24 - 14
  • Colour: Light grey
  • Grid pitch: 3.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): 2091-1102/0002-0000
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Colour Grey
Wire Gauge (mm²) N/A
Type SIL socket (standard)

Trustpilot