WAGO 2091-1104/002-000 Female picoMAX 4P 3.5mm Gripping Plate Push Buttons Pk1

MPN
2091-1104/0002-0000
Brand
WAGO
EAN-13
2050001323118
Order Code
57-3966
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.17
10+ £2.00
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock


  • AWG size: 24 - 14
  • Colour: Light grey
  • Grid pitch: 3.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): 2091-1104/0002-0000
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Colour Grey
Wire Gauge (mm²) N/A
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot