WAGO 2091-1103/002-000 Female picoMAX 3P 3.5mm Gripping Plate Push Buttons Pk1

MPN
2091-1103/0002-0000
Brand
WAGO
EAN-13
2050001323101
Order Code
57-3965
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.80
10+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock


  • AWG size: 24 - 14
  • Colour: Light grey
  • Grid pitch: 3.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): 2091-1103/0002-0000
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Colour Grey
Wire Gauge (mm²) N/A
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot