WAGO Male Solder Pins 7P Pitch 7.5mm Connector

WAGO Brand: WAGO
  • Colour: Grey
  • Contact material: Cathode copper
  • Grid pitch: 7.5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Current Rating Depth Depth inch Dimensions Height Height inch Total number of potentials Weight Width Width inch Pitch No. of Rows Colour Wire Gauge (mm²) Category Flammability class according to UL94 Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 231-267/001-000 Male Solder Pins 7P Pitch 7.5mm
WAGO 231-267/001-000 Male Solder Pins 7P Pitch 7.5mm
Standard range
Order code: 57-0001
MPN: 231-267/001-000

Order in multiples of 50


Available to back orderBack-order availability date - 16/10/2026
50+ £1.45
Price per unit Ex VAT
Male connector/plug 7 16 A 8.4mm 0.331inches 17mm 0.669inches 7 3.190g 53.2mm 2.094inches 7.5mm 1 Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 6 kV 1000 V
WAGO 231-838/001-000 Male Solder Pins 8P Pitch 7.5mm
WAGO 231-838/001-000 Male Solder Pins 8P Pitch 7.5mm
Standard range
Order code: 57-0002
MPN: 231-838/001-000

Order in multiples of 50


Available to back orderBack-order availability date - 16/10/2026
50+ £1.70
Price per unit Ex VAT
Male connector/plug 8 12 A 12mm 0.472inches length: 8.4mm 12.2mm 0.48inches 8 3.244g 60.7mm 2.39inches 7.5mm 1 Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 6 kV 1000 V
WAGO 231-835/001-000 Male Solder Pins 5P Pitch 7.5mm
WAGO 231-835/001-000 Male Solder Pins 5P Pitch 7.5mm
Standard range
Order code: 57-0003
MPN: 231-835/001-000

Order in multiples of 100


Available to back orderBack-order availability date - 16/10/2026
100+ £1.03
Price per unit Ex VAT
Male connector/plug 5 12 A 12mm 0.472inches 12.2mm 0.48inches 5 2.030g 38.2mm 1.504inches 7.5mm 1 Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 6 kV 1000 V
WAGO 231-273/001-000 Male Solder Pins 13P Pitch 7.5mm
WAGO 231-273/001-000 Male Solder Pins 13P Pitch 7.5mm
Standard range
Order code: 57-0875
MPN: 231-273/001-000

Order in multiples of 50


Available to back orderBack-order availability date - 16/10/2026
50+ £2.93
Price per unit Ex VAT
Vertical Closed End Header 13 16 A 8.4mm 0.331inches 17mm 0.669inches 13 5.820g 98.2mm 3.866inches 7.5mm 1 Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 6 kV 1000 V

Trustpilot