WAGO 231-267/001-000 Male Solder Pins 7P Pitch 7.5mm

MPN
231-267/001-000
Brand
WAGO
EAN-13
4044918929240
Order Code
57-0001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 16/10/2026


  • Number of Poles: 7
  • Colour: Grey
  • Contact material: Cathode copper
  • Dimensions, length: 12mm
  • Dimensions, width: 53mm
  • Grid pitch: 7.5mm
  • Number of contacts: 7
  • Type (manufacturer type): 231-267/001-000
  • Weight: 3.33g
  • Pack Size: 50
Body Style Male connector/plug
Pitch 7.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 7
Type Pin housing PCB
Unit Weight KGM
Weight 3.190g
Width 53.2mm
Width inch 2.094inches

Reviews

Be the first to submit a review

Trustpilot