WAGO 231-838/001-000 Male Solder Pins 8P Pitch 7.5mm

MPN
231-838/001-000
Brand
WAGO
EAN-13
4044918868181
Order Code
57-0002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 16/10/2026


  • Number of Poles: 8
  • Colour: Grey
  • Contact material: Cathode copper
  • Dimensions, length: 8.4mm
  • Dimensions, width: 60.5mm
  • Grid pitch: 7.5mm
  • Number of contacts: 8
  • Type (manufacturer type): 231-838/001-000
  • Weight: 3.244g
  • Pack Size: 50
Body Style Male connector/plug
Pitch 7.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 12mm
Depth inch 0.472inches
Dimensions length: 8.4mm
Flammability class according to UL94 V0
Height 12.2mm
Height inch 0.48inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 8
Type Pin housing PCB
Unit Weight KGM
Weight 3.244g
Width 60.7mm
Width inch 2.39inches

Reviews

Be the first to submit a review

Trustpilot