WAGO 231-835/001-000 Male Solder Pins 5P Pitch 7.5mm

MPN
231-835/001-000
Brand
WAGO
EAN-13
4044918868112
Order Code
57-0003
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 16/10/2026


  • Number of Poles: 5
  • Colour: Grey
  • Contact material: Cathode copper
  • Dimensions, length: 8.4mm
  • Dimensions, width: 38mm
  • Grid pitch: 7.5mm
  • Number of contacts: 5
  • Type (manufacturer type): 231-835/001-000
  • Weight: 2.03g
  • Pack Size: 100
Body Style Male connector/plug
Pitch 7.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 12mm
Depth inch 0.472inches
Flammability class according to UL94 V0
Height 12.2mm
Height inch 0.48inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 5
Type Pin housing PCB
Unit Weight KGM
Weight 2.030g
Width 38.2mm
Width inch 1.504inches

Reviews

Be the first to submit a review

Trustpilot