WAGO 787-1675 UPS with RS-232 Battery Control Cabinet-Ready

Image Representative of Range

WAGO 787-1675 UPS with RS-232 Battery Control Cabinet-Ready

MPN
787-1675
Brand
WAGO
EAN-13
4050821502616
Order Code
13-4411
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £254.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The WAGO EPSITRON® 787-1675 Industrial UPS ensures reliable power supply in industrial environments. It features advanced protection mechanisms and is suitable for critical applications where uninterrupted power is essential. Ideal for manufacturing facilities and automation systems, it guarantees operational continuity during power disruptions.
Type Industrial UPS
Input Voltage 240V AC
Output Voltage 24V DC
Current Rating 26A
Bridging time, max load 0.5s
Category Power Supplies
Connection CAGE CLAMP®
Connections 0,5 - 10 mm² (WAGO series 831)
Depth 127mm
Dim (W x H x D) 60 x 135.5 x 127 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 135.5mm
Height inch 5inches
Height mm 127mm
Input Current 0.1 - 21.5A
Interfaces RS232
Minimum Input Volage 100V AC
Misc Attribute EPSITRON® 787-1675
No of Outlets 2
of which battery-buffered 2
Output current (details) 20A
Product Main Function Uninterruptible power supply
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 800g
Width 60mm
Width inch 2.362inches
Width mm 60mm
with surge protection 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot