WAGO 770 Series 10mm Plugs with Strain Relief Black

WAGO Brand: WAGO

Plugs from WAGO with strain relief housing.

  • 100% protection against mismating
  • Colour: black
  • Current rating 25A
  • Pitch 10mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Height Height inch Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Continuous Use Temperature Depth Depth inch Flammability class according to UL94
WAGO 770-113 3 Pole 10mm Plug with Strain Relief Black
WAGO 770-113 3 Pole 10mm Plug with Strain Relief Black
Standard range
Order code: 21-5900
MPN: 770-113

Order in multiples of 5


Despatched same day - 7 in stockAdditional quantity lead time 7 days
5+ £3.00
10+ £2.92
50+ £2.67
Price per unit Ex VAT
6 15mm 0.591inches 3 19.835g 34.6mm 1.362inches Male connector/plug 10mm 1 25 A Black 20 AWG 0.5mm² Pluggable Connectors Push-in CAGE CLAMP® -35 … +85 °C 76mm 2.992inches V0
WAGO 770-114 4 Pole 10mm Plug with Strain Relief Black
WAGO 770-114 4 Pole 10mm Plug with Strain Relief Black
Standard range
Order code: 21-6144
MPN: 770-114

Order in multiples of 25


Available to back orderBack-order availability date - 14/07/2026
25+ £3.00
Price per unit Ex VAT
8 17mm 0.669inches 4 25.319g 44.6mm 1.756inches Male connector/plug 10mm 1 25 A Black 20 AWG 0.5mm² Pluggable Connectors Push-in CAGE CLAMP® -35 … +85 °C 76mm 2.992inches V0
Order codeNo of polesMftrs part no.
21-59003770-113
21-61444770-114
21-59015770-115


Trustpilot