WAGO 770-115 5 Pole 10mm Plug with Strain Relief Black

MPN
770-115
Brand
WAGO
EAN-13
4044918254441
Order Code
21-5901
Country of Origin
Germany

Discontinued


A 5-pole plug from WAGO with strain relief housing.


  • 100% protection against mismating
  • Colour: black
  • Current rating 25A
  • Pitch 10mm
  • Height 17mm
  • Width 54.6mm
  • Depth 75.9mm
  • Manufacturer's part 770-115
Body Style Plug
Pitch 10mm
No of Ways Per Row 20 to 12AWG
Current Rating 25A
Category Pluggable Connectors
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -35 … +85 °C
Depth 76mm
Depth inch 2.992inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Mounting Feature PCB
Mounting Type Pluggable
Multi-stranded conductor max. AWG 14 AWG
Multi-stranded conductor max. mm² 2.5mm²
Multi-stranded conductor min. AWG 20 AWG
Multi-stranded conductor min. mm² 0.5mm²
Product Main Function Male connector/plug
Series 770
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Total number of terminal points 10
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 29.753g
Width 54.6mm
Width inch 2.15inches

Trustpilot