WAGO 770-114 4 Pole 10mm Plug with Strain Relief Black

Order Code:

21-6144

Brand: WAGO MPN: 770-114 EAN-13: 4044918254410
Qty Unit Price (Ex VAT)
25+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 23/04/2026

A 4-pole plug from WAGO with strain relief housing.


  • 100% protection against mismating
  • Colour: black
  • Current rating 25A
  • Pitch 10mm
  • Height 17mm
  • Width 44.6mm
  • Depth 75.9mm
  • Manufacturer's part 770-114
Body Style Male connector/plug
Pitch 10mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 25 A
Colour Black
Wire Gauge (AWG) 20 AWG
Wire Gauge (mm²) 0.5 mm²
Category Pluggable Connectors
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -35 … +85 °C
Depth inch 2.992 inches
Depth mm 76mm
Flammability class according to UL94 V0
Height inch 0.669 inches
Height mm 17mm
Mounting Feature PCB
Mounting Type Pluggable
Series 770
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 25.319 g
Width inch 1.756 inches
Width mm 44.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot