WAGO 770-113 3 Pole 10mm Plug with Strain Relief Black

Order Code:

21-5900

Brand: WAGO MPN: 770-113 EAN-13: 4044918254083
Qty Unit Price (Ex VAT)
5+ £2.93
10+ £2.83
50+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7 in stock, despatched same dayAdditional quantity lead time 7 days

A 3-pole plug from WAGO with strain relief housing.


  • 100% protection against mismating
  • Colour: black
  • Current rating 25A
  • Pitch 10mm
  • Height 15mm
  • Width 34.6mm
  • Depth 75.9mm
  • Manufacturer's part 770-113
Body Style Male connector/plug
Pitch 10mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 25 A
Colour Black
Wire Gauge (AWG) 20 AWG
Wire Gauge (mm²) 0.5 mm²
Category Pluggable Connectors
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -35 … +85 °C
Depth inch 2.992 inches
Depth mm 76mm
Flammability class according to UL94 V0
Height inch 0.591 inches
Height mm 15mm
Mounting Feature PCB
Mounting Type Pluggable
Series 770
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 19.835 g
Width inch 1.362 inches
Width mm 34.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot