Power supply; Eco 2; 1-phase; 24 VDC output voltage; 10 A output current; DC OK contact
This single phase, DIN rail mounting WAGO Eco 2 power supply unit is suitable for indoor use in control cabinets to provide a 24V DC supply for industrial controllers or display, communication and measurement equipment.
- Signal output, optical status indication
- Output voltage adjustment potentiometer
- Suitable for both parallel and series operation
- Natural convection cooling when horizontally mounted
- Connection technology with push-in termination and tool-free lever operation
- Electrically isolated output voltage (SELV/PELV) per EN 61010/UL 61010
- Marker slot (2789-1233, not included) for WAGO marking cards (WMB) and WAGO marking strips
- Manufacturer's part 2687-2146
| Type |
Switched-Mode Power supply |
| Output Voltage |
24V DC |
| Output Current |
10A |
| Number of Outputs |
2 |
| Category |
Power Supplies |
| Connection |
Push-in CAGE CLAMP® |
| Dimensions (H x W x D) |
130 x 50 x 130mm |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4 mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.2 mm² |
| Height |
130mm |
| Height inch |
5.118 inches |
| Input Voltage |
100 to 240V AC |
| Mounting Type |
DIN-35 rail |
| Operating Temperature |
-25 to 70°C |
| Product Main Function |
Power Supply |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4 mm² |
| Single-stranded conductor min. AWG |
24 AWG |
| Single-stranded conductor min. mm² |
0.2 mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
11mm |
| Unit Weight |
KGM |
| Width |
50mm |
| Width inch |
1.97 inches |
To use this facility please Sign In.
Sign In