WAGO 236-501 1 Pole 7.5/7.62 mm 24A 45° Stackable PCB Terminal Block Grey

MPN
236-501
Brand
WAGO
EAN-13
4044918772082
Order Code
50-1998
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.260
30+ £0.239
100+ £0.232
250+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 4,946 in stockAdditional quantity lead time 7 days

The WAGO 1-Way PCB Spring Terminal Block 7.5-7.62mm 16A Grey is a modular PCB terminal with 1 pole/2 solder pins and locking side pin spacing of 7.5-7.62mm/0.3in. Connectable single terminals for WAGO Series 256 PCB's.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Mounting example: 10 x 73 04 69-07 with end plate 73 05 35-07
  • Cage clamp connection
  • Grey colour
  • 13 x 7.5 x 14mm (H x W x D)
Pitch 7.5/7.62mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 24A
Depth 14mm
Depth inch 0.551inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Maximum Wire Size AWG 12
No. of Levels 1
Number of pins 1
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 1
Type Spring-loaded terminal
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 300V
Weight 1.091g
Width 9.7mm
Width inch 0.382inches

Reviews

Be the first to submit a review

Trustpilot