WAGO 236-100 PCB Terminal Block End Plate Grey

MPN
236-100
Brand
WAGO
EAN-13
4017332267588
Order Code
50-1788
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.071
50+ £0.064
100+ £0.055
1000+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 950 in stockAdditional quantity lead time 7 days

This WAGO PCB Spring Terminal Block 13mm (H) is a snap-fit type connection end plate 1mm/0.039in thick - suitable for single pin PCB terminals, 236 Series.


  • Grey colour
  • 13 x 1 x 14mm (H x W x D)
  • Manufacturer's part 236-100
Accessory Type End plate / separator plate
Used With 236 Series
Body Style End plate
Category PCB Terminal Blocks and Connectors
Colour Grey
Depth 14mm
Depth inch 0.551inches
Flammability class according to UL94 V0
Height 13mm
Height inch 0.512inches
Product Main Function End plate
Series 236
Type Cover
Unit Weight KGM
Weight 0.148g
Width 1mm
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot