WAGO 236 Series PCB Spring Terminal Blocks 16A Grey

WAGO Brand: WAGO

These PCB spring terminal blocks from WAGO are modular PCB connectable single terminals for use with 256 series PCBs.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allow easier installation in smaller spaces.

  • Body style: 45°
  • Pitch 5/5.08mm
  • Current rating 16A
  • Cage clamp connection
  • Grey colour
  • Available in 1, 2 and 3-way versions
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Ways Body Style Maximum Wire Size AWG Number of pins Rated surge voltage (II / 2) Rated voltage (II / 2) Total number of potentials Total number of terminal points Type Weight Width Width inch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Colour Current Rating
WAGO 236-401 1 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
WAGO 236-401 1 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
Standard range
Order code: 50-1995
MPN: 236-401

Order in multiples of 10


Despatched same day - 271 in stockAdditional quantity lead time 7 days
10+ £0.220
50+ £0.210
100+ £0.204
Price per unit Ex VAT
5/5.08mm 1 45° 12 1 4 kV 630 V 1 1 Spring-loaded terminal 0.881g 7.2mm 0.283inches Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 24A
WAGO 236-402 2 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
WAGO 236-402 2 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
Standard range
Order code: 50-1996
MPN: 236-402

Order in multiples of 105


Despatched same day - 2 in stockBack-order availability date - 12/11/2026
105+ £0.461
Price per unit Ex VAT
5/5.08mm 2 12 2 4 kV 630 V 2 2 Spring-loaded terminal 1.902g 12.3mm 0.484inches Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 24A
WAGO 236-403 3 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
WAGO 236-403 3 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
Standard range
Order code: 50-1997
MPN: 236-403

Despatched same day - 289 in stockAdditional quantity lead time 7 days
1+ £0.666
10+ £0.584
25+ £0.542
Price per unit Ex VAT
5/5.08mm 3 12 3 4 kV 630 V 3 3 Spring-loaded terminal 2.779g 17.3mm 0.681inches Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 24A
WAGO 236-501 1 Pole 7.5/7.62 mm 24A 45° Stackable PCB Terminal Block Grey
WAGO 236-501 1 Pole 7.5/7.62 mm 24A 45° Stackable PCB Terminal Block Grey
Standard range
Order code: 50-1998
MPN: 236-501

Order in multiples of 10


Despatched same day - 4,946 in stockAdditional quantity lead time 7 days
10+ £0.260
30+ £0.239
100+ £0.232
250+ £0.203
Price per unit Ex VAT
7.5/7.62mm 1 12 1 6 kV 1000 V 1 1 Spring-loaded terminal 1.091g 9.7mm 0.382inches Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 24A
WAGO 236-601 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Grey
WAGO 236-601 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Grey
Standard range
Order code: 50-1999
MPN: 236-601

Order in multiples of 100


Available to back orderBack-order availability date - 12/11/2026
100+ £0.264
Price per unit Ex VAT
10/10.16mm 1 8 kV 1000 V 1 1 1.275g 12.2mm 0.48inches Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 24A

Trustpilot