CamdenBoss CTB8000/18 18 Way 22A Rising Clamp Terminal Block 10mm Pitch

MPN
CTB8000/18
Brand
CamdenBoss
Order Code
21-0795
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

    3 18
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 65 in stockFurther 6 despatched in 5 working days

Professional terminal block from the CamdenBoss CTB8000 Series with 18 poles, 10mm pitch.

Flexible strip can easily be cut to the required number of poles.


  • 10mm pitch
  • 22A rating
  • PCB mounting, 1 row
  • Rising clamp termination
  • Moulded in grey flame retardant UL94V-0 Lexan
  • 4mm sq cable entry
  • CUL, VDE and IMQ approved
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminals
  • Manufacturer's part CTB8000/18

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 18
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Grey
Current Rating 22A
No. of Levels 1
Voltage Rating 500

Reviews

Be the first to submit a review

Trustpilot