WAGO 233 Series 6A 2.54mm Push Button PCB Terminal Blocks Orange

WAGO Brand: WAGO
Terminal blocks from WAGO with push button actuated CAGE CLAMP® connection suitable for PCB mounting.
  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Rated current 6A
  • Pitch 2.54mm
  • Colour: orange
  • Height 19.5mm
  • Depth 13.9mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Depth mm Total number of potentials Total number of terminal points Weight Width Width inch Width mm Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Colour Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm²
WAGO 233-502 2 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
WAGO 233-502 2 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
Standard range
Order code: 21-5787
MPN: 233-502

Order in multiples of 100


Available to back orderBack-order availability date - 08/11/2026
100+ £0.880
Price per unit Ex VAT
2 13.9mm 2 2 0.916g 7.38mm 0.291inches 7.38mm 2.54mm Through Hole 45° 28 to 20AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Orange 6A 13.9mm 0.547inches 20 AWG 0.5mm²
WAGO 233-503 3 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
WAGO 233-503 3 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
Standard range
Order code: 21-6037
MPN: 233-503

Order in multiples of 125


Available to back orderBack-order availability date - 08/11/2026
125+ £1.26
Price per unit Ex VAT
3 3 3 1.313g 9.92mm 0.391inches 9.92mm 2.54mm Through Hole 45° 28 to 20AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Orange 6A 13.9mm 0.547inches 20 AWG 0.5mm²
WAGO 233-506 6 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
WAGO 233-506 6 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
Standard range
Order code: 21-6038
MPN: 233-506

Order in multiples of 70


Available to back orderBack-order availability date - 08/11/2026
70+ £2.47
Price per unit Ex VAT
6 6 6 2.504g 17.54mm 0.691inches 17.54mm 2.54mm Through Hole 45° 28 to 20AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Orange 6A 13.9mm 0.547inches 20 AWG 0.5mm²
WAGO 233-508 8 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
WAGO 233-508 8 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
Standard range
Order code: 21-5789
MPN: 233-508

Order in multiples of 55


Available to back orderBack-order availability date - 08/11/2026
55+ £3.17
Price per unit Ex VAT
8 8 8 3.298g 22.62mm 0.891inches 22.62mm 2.54mm Through Hole 45° 28 to 20AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Orange 6A 13.9mm 0.547inches 20 AWG 0.5mm²

Trustpilot