Wachendorff CUB5R000 CUB5 Frequency Meter 0.01-20k Hz IP65 8-Digit LCD

Image Representative of Range

Wachendorff CUB5R000 CUB5 Frequency Meter 0.01-20k Hz IP65 8-Digit LCD

Order Code:

10-9676

Brand: Wachendorff MPN: CUB5R000 EAN-13: 4016138534948
Qty Unit Price (Ex VAT)
1+ £157.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Wachendorff CUB5 is a versatile panel meter used for displaying frequency, current, and voltage measurements, ranging from 0.01 Hz to 20 kHz. Manufactured by Wachendorff, it is ideal for monitoring and controlling electrical parameters in various industrial and commercial applications. Its robust design ensures reliable and accurate measurement performance in both current and voltage displays.
Assembly dimensions DIN 68 mm x 33mm
Digits 99999
Dim (L x W x H) 44 x 75 x 39 mm
Display (details) LCD
Display Character Height 12mm
Height 39mm
Interfaces none
IP Rating IP65 (on front)
Length 44mm
Misc Attribute CUB5
Power supply (details) 9 - 28V DC
Reading range 0.01 Hz - 20 kHz
Type CUB5
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot