VOLTCRAFT SLT-10 Digital Solar Powered Thermometer -50 to +80 Deg

MPN
SLT-10
Brand
VOLTCRAFT
EAN-13
4016138565980
Order Code
55-2339
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.11
10+ £11.15
100+ £9.69
500+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 732 in stock

The VOLTCRAFT SLT-10 digital solar powered thermometer uses an external immersion thermal sensor and doesn't require batteries making it absolutely maintenance-free. Supplied with a sensor on a 1m lead.


  • Temperature range -50 to +80°C
  • Solar powered
  • Maintenance free
  • Water proof to IP68
  • Fits panel cutout 60 x 26mm
  • Dimensions (W x H x D) 66 x 30 x 17mm
  • Weight 34g
Display Type LCD
Type Digital rack-mount meter
Colour Black
Display Format Digital
Meter Function Thermometer
Number of Digits 3
Temperature range -50 to +80°C

Reviews

Be the first to submit a review

Trustpilot