RVFM NE-2H 6mm Miniature Neon Wire Ended

MPN
NE-2H
Brand
RVFM
Order Code
42-0300
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.278
100+ £0.250
500+ £0.208
1000+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 9,810 in stockAdditional quantity lead time 4 months

High brightness miniature wire ended neon for wiring directly into equipment, with a 25, 000 hour lifespan.


  • Strike voltage 95V AC
  • Suitable external series resistor for 110V is 33K and for 240V is 100K ¼W
  • Lead length 30mm minimum
  • Dimensions 16 x 6mm
Voltage 220V
Diameter 6 mm
Current 1.5mA
Dimension 16 x 6mm
Dimensions 16 x 6mm
Size 6mm

Reviews

I found this a perfect replacement for a broken neon in an extension lead. Fitted perfectly into the original holder, and incredibly bright.

Reviewed by: Alec Wright

Trustpilot