VOLTCRAFT VC9447825 FF12A0632 Multimeter Fuse Ø x L 6.4mm x 32 mm 12A

MPN
VC-9447825
Brand
VOLTCRAFT
EAN-13
4053199919536
Order Code
08-2018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 190 despatched in 4 working days

The VOLTCRAFT VC-9447825 is a quick blow glass cartridge fuse designed for multimeters, with dimensions of 6.4 mm x 32 mm.

It has a rated capacity of 12A and can handle voltages up to 1000 V DC/AC, with a breaking capacity of 10 kA.

This fuse is typically used to protect sensitive electronic measurement devices from overcurrent damage.


Type Multimeter fuse
Current Rating 12A
Voltage Rating 1000V DC/AC
Length 32mm
Diameter 6.4mm
Fuse Speed A/10 kA
Body Material Ceramic
Certification marks CE/ROHS/UL
Dim (Ø x L) 6.4 mm x 32 mm
Industrial packaging Yes
Misc Attribute FF-12A-0632
Moisture Sensitiviy Level (MSL) 1
Reverse switching current 120A
Switch-off Capacity 10kA

Reviews

Be the first to submit a review

Trustpilot