VOLTCRAFT FF-400MA 10.3 x 34.9mm Multimeter Fuse 1000V DC |
08-1382
|
|
Despatched within 4 working days - 1,021 in stock
|
1+ £5.66
Price per unit Ex VAT
|
440mA |
1000V DC |
34.9mm |
10.3mm |
Fast acting |
Glass |
(Ø x L) 10.3 mm x 34.9 mm |
|
Yes |
|
Plastic-free packaging |
|
|
|
Multimeter fuse |
VOLTCRAFT VC51171 Multimeter Fuse Ø x L 5mm x 20 mm 400mA 600V |
08-1808
|
|
Despatched same day - 2 in stockFurther 200 despatched in 4 working days
|
2+ £2.51
Price per unit Ex VAT
|
400mA |
600V AC/DC |
20mm |
5mm |
Quick response -F- |
Ceramic |
(Ø x L) 5 mm x 20 mm |
|
|
VC 151/171 Fuse |
Plastic-free packaging |
|
|
|
Multimeter fuse |
VOLTCRAFT VC 200er Multimeter Fuse Ø x L 5mm x 20 mm 2.5 A |
08-1809
|
|
Despatched within 4 working days - 311 in stock
|
2+ £2.78
Price per unit Ex VAT
|
2.5A |
700V AC 500V DC |
20mm |
5mm |
Quick response -F- |
Ceramic |
(Ø x L) 5 mm x 20 mm |
|
|
VC 200er Fuse |
Plastic-free packaging |
|
|
|
Multimeter fuse |
VOLTCRAFT VC91 Fuse Multimeter Fuse Ø x L 5mm x 20 mm 600mA |
08-1810
|
|
Despatched same day - 5 in stockFurther 96 despatched in 4 working days
|
2+ £2.51
Price per unit Ex VAT
|
600mA |
600V AC, 500VDC |
20mm |
5mm |
Quick response -F- |
Ceramic |
(Ø x L) 5 mm x 20 mm |
|
|
VC 191 Fuse |
Plastic-free packaging |
|
|
|
Multimeter fuse |
VOLTCRAFT VC 100er Fuse Multimeter Fuse Ø x L 6.35mm x 31.8mm 10 A |
08-1811
|
|
Despatched within 4 working days - 571 in stock
|
1+ £4.72
Price per unit Ex VAT
|
10A |
600 |
31.8mm |
6.35mm |
Quick response -F- |
Ceramic |
(Ø x L) 6.35 mm x 31.8 mm |
|
|
VC 100er Fuse |
Plastic-free packaging |
|
|
|
Multimeter fuse |
VOLTCRAFT VC8307450 FF111038 Multimeter fuse Ø x L0 mm x 38.1 mm 11 A |
08-1938
|
|
Despatched same day - 2 in stockFurther 855 despatched in 4 working days
|
1+ £6.05
Price per unit Ex VAT
|
11A |
1000V DC |
38.1mm |
10mm |
Very quick acting -FF- |
Ceramic |
(Ø x L) 10 mm x 38.1 mm |
UL |
|
FF-11-1038 |
|
|
|
|
Multimeter fuse |
VOLTCRAFT VC8327760 FF10A1038 Multimeter Fuse Ø x L0 mm x 38mm 10 A |
08-1948
|
|
Despatched within 4 working days - 895 in stock
|
1+ £6.50
Price per unit Ex VAT
|
10A |
1000V DC |
38mm |
10mm |
Fast acting |
Ceramic |
(Ø x L) 10 mm x 38 mm |
UL |
Yes |
FF-10A-1038 |
|
|
|
|
Multimeter fuse |
VOLTCRAFT VC9447825 FF12A0632 Multimeter Fuse Ø x L 6.4mm x 32 mm 12A |
08-2018
|
|
Despatched same day - 2 in stockFurther 190 despatched in 4 working days
|
2+ £3.91
Price per unit Ex VAT
|
12A |
1000V DC/AC |
32mm |
6.4mm |
A/10 kA |
Ceramic |
(Ø x L) 6.4 mm x 32 mm |
CE/ROHS/UL |
Yes |
FF-12A-0632 |
|
1 |
120A |
10kA |
Multimeter fuse |