VOLTCRAFT VC00er Fuse Multimeter fuse Ø x L 6.35mm x 31.8mm0 A

MPN
VC-14933145
Brand
VOLTCRAFT
EAN-13
4064161305622
Order Code
08-1811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

VOLTCRAFT provides the VC 100er multimeter fuse featuring a size of 6.35 mm x 31.8 mm, rated for 10 A and 600 V AC/DC.

This quick-blow glass cartridge fuse ensures rapid response for efficient circuit protection.

It is ideal for safeguarding delicate electronic devices and equipment in electrical measurements and testing applications.


Type Multimeter fuse
Current Rating 10kA
Length 31.8mm
Diameter 6.35mm
Fuse Speed Quick response -F-
Body Material Ceramic
Dim (Ø x L) 6.35 mm x 31.8 mm
Misc Attribute VC 100er Fuse
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot