VOLTCRAFT VC 200er Multimeter Fuse Ø x L 5mm x 20 mm 2.5 A

MPN
VC-14933135
Brand
VOLTCRAFT
EAN-13
4064161292960
Order Code
08-1809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The VOLTCRAFT VC 200er Fuse is a cartridge glass fuse measuring 5 mm x 20 mm, designed for quick-blow action.

It has a current rating of 2.5A and is suitable for use in AC voltage up to 700 V and DC voltage up to 500 V.

Typically, it is used in multimeters and other electronic devices requiring fast-acting overcurrent protection.


Type Multimeter fuse
Current Rating 2.5A
Voltage Rating 700V AC 500V DC
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute VC 200er Fuse
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot