VOLTCRAFT SL-80 Sound level meter 30 -30 dB 31.5 Hz - 8 kHz

MPN
VC-13101365
Brand
VOLTCRAFT
EAN-13
4064161228884
Order Code
08-1742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 804 in stock

The VOLTCRAFT SL-80 sound level meter, model VC-13101365, measures sound pressure levels ranging from 30 to 130 dB across frequencies of 31.5 Hz to 8 kHz.

It is ideal for assessing decibel levels in various environments such as workplaces or events.

This SPL meter is a reliable tool for measuring sound levels accurately and effectively.


Type Sound level meter
Reading range 30dB
Accuracy Class 1.5dB
Calibrated Manufacturer's standards (no certificate)
dB (C) accuracy 1.5dB
dB SPL (C) reading range (min.) 30dB
Dimensions (L x W x H) 48.5 x 27 x 204 mm
Display LCD
Frequency Range 31.5 Hz - 8 kHz
Height 204mm
Length 48.5mm
Max. frequency 8kHz
Min. frequency 31.5Hz
Plastic free packaging Plastic-free packaging
Reading Type SPL
SPL resolution 0.1dB
Weight 136g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot