2620273 - VOLTCRAFT VC-13101365

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) dB (C) accuracy Dimensions dB SPL (C) reading range (min.) Display Height Length Plastic free packaging Weight Reading Type Width Type Reading range Accuracy Class Calibrated Frequency Range Max. frequency Min. frequency SPL resolution
VOLTCRAFT SL-80 Sound level meter 30 -30 dB 31.5 Hz - 8 kHz
VOLTCRAFT SL-80 Sound level meter 30 -30 dB 31.5 Hz - 8 kHz
Standard range
Order code: 08-1742
MPN: VC-13101365

Despatched within 4 working days - 804 in stock
1+ £39.03
Price per unit Ex VAT
1.5dB (L x W x H) 48.5 x 27 x 204 mm 30dB LCD 204mm 48.5mm Plastic-free packaging 136g SPL 27mm Sound level meter 30dB 1.5dB Manufacturer's standards (no certificate) 31.5 Hz - 8 kHz 8kHz 31.5Hz 0.1dB
VOLTCRAFT Sound level meter SL-10 R 30 -30 dB 31.5 Hz - 8 kHz
VOLTCRAFT Sound level meter SL-10 R 30 -30 dB 31.5 Hz - 8 kHz
Standard range
Order code: 08-1862
MPN: VC-16575290

Despatched same day - 1 in stockFurther 471 despatched in 4 working days
1+ £39.57
Price per unit Ex VAT
(L x W x H) 27 x 50 x 155 mm Digital 155mm 27mm Plastic-free packaging 105g 50mm Sound level meter 30dB 1.5dB Manufacturer's standards (no certificate) 31.5 Hz - 8 kHz 8kHz 31.5Hz 0.1dB
VOLTCRAFT VC8314250 Sound level meter
VOLTCRAFT VC8314250 Sound level meter
Standard range
Order code: 08-1945
MPN: VC-8314250

Despatched same day - 2 in stockFurther 2,909 despatched in 4 working days
1+ £18.00
Price per unit Ex VAT
(L x W x H) 27 x 52 x 150 mm Digital 150mm 27mm 105g 52mm Sound level meter 30dB 1.5dB Manufacturer's standards (no certificate) 31.5 Hz - 8 kHz 8kHz 31.5Hz 0.1dB

Trustpilot