VOLTCRAFT LWT-100 Conductivity tester

MPN
VC-8603590
Brand
VOLTCRAFT
EAN-13
4058175499217
Order Code
08-1983
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £235.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The VOLTCRAFT LWT-100 is a water quality analysis tool designed for conductivity, salinity, and TDS testing.

Manufactured by VOLTCRAFT, it is ideal for environmental testing and freshwater quality analysis.

Typical applications include monitoring fish tanks, pools, and waste water.


Type Conductivity tester
Accuracy Conductivity: ± 0.5 % v. MW. ±0.5 % FS
Temperature: ±0.3°C
Automatic temperature compensation Yes (built-in)
Calibrated Manufacturer's standards (with certificate)
Conductivity Range 1 µS/cm - 100.0 mS
Conductivity reading range (min) 1 µS/cm
Dimensions (L x W x H) 28 x 54 x 108 mm
Height 108mm
Length 28mm
Maximum Conductivity 100.0µs
Maximum Temperature Reading +105.0°C
Minimum Temperature Reading -5.0°C
Operating Temperature -20 … +50°C
TDS reading range 0 - 2000 mg/l
TDS reading range (max.) 2000mg/l
TDS reading range (min.) 0mg/l
Temperature Range -5.0 up to +105.0°C
Weight 200g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot