VOLTCRAFT SL-200 Digital Sound Level Meter

MPN
DT-805
Brand
VOLTCRAFT
EAN-13
4016138519730
Order Code
51-5136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 402 in stock

This sound level detector from VOLTCRAFT has a range of 31.5Hz to 8KHz as well as a sound level of 30dB to 130dB. The maximum value and the details shown on the display can both be stored. The sound level detectors meet the requirements of EN 60 651 (IEC651). The SL-200 has the accuracy class 2 for general field examinations (e.g. operations tests).

The values detected and the momentary units/functions are displayed digitally on a large LCD (Liquid Crystal Display). Two frequency evaluation filters (A/C) and the two time evaluations can be preselected and allow the device to be used universally.

To suppress wind noise, the device is delivered with an attachable windscreen. This does not impair correct measurement of the sound level. A 9-V block battery (type 1604A) is required for operation (included).


  • A/C-switch evaluation characteristics
  • Switchable time evaluation (slow / quick)
  • Memory function for max. values
  • Measures 30dB to 130dB
  • Curves A or C
  • EN 60651 class 2 and EN 61672 compliant
  • Supplied with digital sound meter SL-200, case, windscreen, 1x 9V block battery (PP3 type)
Type Digital sound level meter
Reading range 30 to 130dB
Accuracy Class ± 1.5dB
Dimensions 210 x 55 x 32mm
Frequency Range 31.5 to 8000Hz
Measures 30dB to 130dB
Memory function for max. values
Power Supply 9V

Reviews

Be the first to submit a review

Trustpilot