1720718 - VOLTCRAFT VC-8603590

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Accuracy Automatic temperature compensation Calibrated Conductivity Range Conductivity reading range (min) Dimensions Height Display Length Maximum Conductivity Maximum Temperature Reading Minimum Temperature Reading Operating Temperature Plastic free packaging TDS reading range Power supply (details) TDS reading range (max.) Reading Type TDS reading range (min.) Temperature Range
VOLTCRAFT LWT-100 Conductivity tester
VOLTCRAFT LWT-100 Conductivity tester
Standard range
Order code: 08-1983
MPN: VC-8603590

Despatched within 4 working days - 11 in stock
1+ £235.23
Price per unit Ex VAT
Conductivity: ± 0.5 % v. MW. ±0.5 % FS
Temperature: ±0.3°C
Yes (built-in) Manufacturer's standards (with certificate) 1 µS/cm - 100.0 mS 1 µS/cm (L x W x H) 28 x 54 x 108 mm 108mm 28mm 100.0µs +105.0°C -5.0°C -20 … +50°C 0 - 2000 mg/l 2000mg/l 0mg/l -5.0 up to +105.0°C
VOLTCRAFT LWT-110 Conductivity tester
VOLTCRAFT LWT-110 Conductivity tester
Standard range
Order code: 08-1984
MPN: VC-8603595

Despatched within 4 working days - 1 in stock
1+ £343.57
Price per unit Ex VAT
Conductivity type. ± 1% of MW. ±0.5 % FS
Temperature: ±0.3°C
Yes (built-in) Manufacturer's standards (with certificate) 0.001 - 100.0 µS/cm 0.001 µS/cm (L x W x H) 28 x 54 x 108 mm 108mm 28mm 100.0 µS/cm +105.0°C -5.0°C -20 … +50°C -5.0 up to +105.0°C
VOLTCRAFT LWT-04 Conductivity tester Conductivity
VOLTCRAFT LWT-04 Conductivity tester Conductivity
Extended range
Order code: 08-2012
MPN: VC-8816975

Back order - 50 availableBack-order availability date - 28/10/2026
1+ £38.24
Price per unit Ex VAT
± 1% FS Yes Manufacturer's standards (no certificate) 0 - 1999 µS 0µs (L x W x H) 168 x 37 x 37 mm 37mm LCD 168mm 1999µs 0-50°C Plastic-free packaging 6V DC Conductivity 0 up to 50°C

Trustpilot