VOLTCRAFT Bench Test Equipment Bundle

MPN
VCKIT1
Brand
VOLTCRAFT
Order Code
52-1350
Country of Origin
China

No longer stocked


This great bundle from VOLTCRAFT includes the tried and tested Bench Power supply, Digital Storage Oscilloscope, Desktop and Handheld Multimeters, Function generator and a wide range of Test Probes.

Whatever the job, you will find this test equipment feature packed and a huge saving over buying these instruments separately. Whether you are testing or monitoring, with this pack you are well prepared for your future measurement projects and assignments.
This great bundle is ideal for Schools, Universities and Colleges. In fact anywhere that uses this type of test equipment.





What do you get?


VOLTCRAFT DSO-2104 (Order code 65-4452): a 4-channel Digital storage Oscilloscope with 100MHz bandwidth, 1GS/s (max) sample rate, 8 bit resolution and 80kpts memory depth per channel. The DSO features a 17.8cm colour display with a resolution of 800 x 480 pixels, offering very good readability.

For detailed information on the VOLTCRAFT DSO-2104 please click HERE


The VOLTCRAFT PPS-13610 (Order code 51-6458) programmable 360W DC power supply serves as a potential free DC voltage source for the operation of low voltage consumers. The adjustable output can be adjusted on the front to 5A max. The full rated current can be achieved using the power supply's rear output. The connection is made at the front via 4mm safety banana jacks, at the back via high-current screw terminal sockets. Output voltage 0 to 18V, max. output current 20A.

For detailed information on the PPS-13610 please click HERE


VOLTCRAFT VC-7055BT (Order code 65-4050): This high quality bench digital multimeter can measure True rms values for AC voltage and current, as well as DC voltage and current, resistance, continuity, frequency, capacitance, diode test and temperature. CAT 1 1000V and CAT II 600V compliance also assures your safety when measuring high values. The unit has a 4 1/2 digit, 55,000 count TFT LCD display with a 480 x 320 high resolution, making the display easy to read. Additional features include: RS 232 interface, and data record function.

For detailed information on the VC-7055BT please click HERE


VOLTCRAFT MT-52 (Order code 51-1601): This Digital Handheld Multimeter indicates measured values on the digital display. The measured value display of the DMM comprises 4000 counts. Voltage and current measurement is performed as an effective median value.

For detailed information on the MT-52 please click HERE


VOLTCRAFT VC-13082820 (Order code 65-4546): A 30 MHz frequency range, 125MS/s sampling rate and 14-bit vertical resolution has 2 independent channels and supports SCPI. The comprehensive waveform outputs include sine, square, pulse, ramp, noise as well as 150 built-in arbitrary waveforms.

For detailed information on the VC-13082820 please click HERE


VOLTCRAFT MSC-101 BNC test lead (Order code 08-1439): A 1.14 metre long test lead featuring black and red connectors. It is designed with BNC connectors for reliable signal testing.

For detailed information on the MSC-101 please click HERE


VOLTCRAFT MS-6 Safety Test Lead Set (Order code 51-5163): A versatile test lead set consisting of 4mm touch-proof components for use in overvoltage category CAT III 1000V. Alligator clips suitable for use in overvoltage category II 1000V.

For detailed information on the MS-6 Safety Test Lead Set product please click HERE


Type Test equipment bundle

Trustpilot