VOLTCRAFT MS-6 Test Probe Set

MPN
MS-6
Brand
VOLTCRAFT
EAN-13
4053199994830
Order Code
51-5163
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 2,357 despatched in 4 working days

A versatile test lead set consisting of 4mm touch-proof components for use in overvoltage category CAT III 1000V.


  • PVC cable insulation
  • CAT III 1000V
  • Ideal for all multimeters
  • Conforms to the new safety standard EN61010-031: 2008
  • Supplied with 1 pair of PVC test leads, 1 pair of stainless steel probes and 1 pair of safety probes
Type Test probes
Colour Black, Red
Nominal Voltage 1000V

Reviews

Useful for measurments on tight connections

Really useful for hard to reach test and measurment points using the long alligator clips. However the ends of the alligator clips seem to bend easily; One of them already slips off if not clipped on firmly where the two ends do not close together properly. Also tried to find some information on the probe set from Voltcraft but there is no information available on their website. Voltcraft seem to ignore support requests. Wouldn't count on getting them replaced if they do break!

Reviewed by: Paul Janicki

Trustpilot