Joy-it DSO-200 Digital 200 kHz handheld oscilloscope

MPN
DSO-200
Brand
Joy-It
EAN-13
4250236826172
Order Code
00-0646
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £39.23
5+ £38.45
10+ £38.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional 9 due on 01/12/2026

Experience precise measuring accuracy and mobility like never before with our new hand-held oscilloscope DSO-200. The DSO-200 brings top performance into your hands, specially designed for hobby electricians who value precision and portability. The DSO-200 fits easily in your hand and can be stored in your workshop or on your desk, thanks to its foldable stand and compact, robust design. The simple operation and the mobility make the DSO-200 your perfect companion.
No. of Channels 1
Bandwidth 200kHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Screen Size 320 p
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 69 x 99 x 20 mm
Height 20mm
Interfaces USB-C
Length 69mm
Power supply (details) 5V
Weight 80g
Width 99mm

Reviews

Be the first to submit a review

Trustpilot