VOLTCRAFT VC-7055BT Bench Multimeter CAT I 1000V, CAT II 600V (Counts): 55000

MPN
VC-11015330
Brand
VOLTCRAFT
EAN-13
4064161001456
Order Code
65-4050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £167.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 74 despatched in 4 working days

This high quality bench digital multimeter is the ideal solution for use in the classroom, laboratory, workshop, and anywhere where precise and accurate electrical measurements are required.

The multimeter can measure True rms values for AC voltage and current, as well as DC voltage and current, resistance, continuity, frequency, capacitance, diode test and temperature. CAT 1 1000V and CAT II 600V compliance also assures your safety when measuring high values.

The unit has a 4 1/2 digit, 55,000 count TFT LCD display with a 480 x 320 high resolution, making the display easy to read. Additional features include: RS 232 interface, and data record function.


  • Full accuracy from 0°C to +50°C
  • SCPI Support
  • RS232 Interface
  • Data record function
  • Foot stand
  • CAT 1 1000V and CAT II 600V
  • Factory calibration ensures accurate readings
  • Conforms to EN 61010-1:2010 and low voltage instructions (2006/95/EC)
  • Supplied with power lead, test leads, crocodile clips, spare fuse, user manual
  • Voltcraft VC-7055BT

Order code65-4050
ModelVC-7055BT
Screen4 1/2 Digit 3.7in 480 x 320 pixels
Display counts55,000
Dimensions (W x H x D)235 x 110 x 295mm
Measurements: 
DC Voltage1000V
AC Voltage750V
DC Current10A
AC Current10A
Resistance50MΩ
Four-wire resistance5kΩ
Continuity1000Ω
Frequency10Hz to 60MHz
Capacitance50mF
Diode test3V
Temperature K type-200°C to +1300°C
Temperature PT100-200°C to +800°C

Type Bench Multimeter
Manufacturers Warranty 3 Years
Maximum DC Voltage 1000V
Maximum AC Voltage 750V
Display Counts LCD TFT
Frequency Max. 60MHz
Interfaces RS232
Lifetime Warranty No
Number of Digits 4 1/2
Resistance Max 50MΩ

Reviews

Be the first to submit a review

Trustpilot