VOLTCRAFT MSC-101 BNC test lead .14 m Black Red

MPN
MSC-101
Brand
VOLTCRAFT
EAN-13
4016139296838
Order Code
08-1439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 316 despatched in 4 working days

The VOLTCRAFT MSC-101 BNC test lead is 1.14 metres long and features black and red connectors.

It is designed with BNC connectors for reliable signal testing.

Typically used in laboratories and electronic testing environments, this lead ensures precise data transmission.


Cable Length 1.14m
Nominal Current 1A
Type BNC test lead
Colour Red/black
Braid material Copper
Cable Design Round
Cable layout (details) 19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50
Connector material Aluminium
Core layout twisted
Flexibility flexible
Halogen-free Yes
Jacket type PVC
Maximum Temperature 70°C
Min. temperature -15°C
Nominal Voltage 30V DC/AC
Shielded Yes
Shielding Braid shielding
Shielding specs 80 X 0.12 TC
Type A BNC plug

Reviews

Be the first to submit a review

Trustpilot