VOLTCRAFT PPS-13610 Programmable DC Power Supply

MPN
PPS-13610
Brand
VOLTCRAFT
EAN-13
4016138691948
Order Code
51-6458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £222.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The VOLTCRAFT PPS-13610 programmable 360W DC power supply serves as a potential free DC voltage source for the operation of low voltage consumers. The adjustable output can be adjusted on the front to 5A max.

The full rated current can be achieved using the power supply's rear output. The connection is made at the front via 4mm safety banana jacks, at the back via high-current screw terminal sockets.


  • Programmable via USB and software provided
  • Voltage, current and output on/off can be remote controlled
  • Protection from over loading
  • Temperature regulated unit fans
  • 3 user-definable presets
  • Calibration possible to: ISO / DKD
  • Connections: 4mm safety socket (front side), 4mm screw terminal socket (back side), USB connection (back)
  • Dimensions: 200(W) x 80(H) x 208(D)mm
  • Input voltage range: 100 to 240V AC
  • Inputs: Low power device panel plug, IEC 320 C14
  • Load control: <50mV
  • Max. Temperature: +45°C
  • Min. Temperature: 0°C
  • Number of outputs: 2
  • Output current 1: 0 to 20A
  • Output voltage 1: 1 to 18V DC
  • PSU type: Switched Mode
  • Power: 360W
  • Type (manufacturer type): PPS-13610
  • Supplied with programmable bench power supply, power cable, USB cable, software CD, remote control input and user manual

Not recommended for use as a battery charger.

Type Bench PSU
Output Current 360W
Output Voltage 18V
Number of Outputs 2
Manufactuers Warranty 3 Years
Input Voltage 100 / 240V
Maximum Temperature +45°C
Min. temperature 0°C
Output current 1 0 to 20A
Output Current Max. 20A
Output Current Min. 0A
Output Voltage Min. 1V
Power 360w
Temperature Range 0 to +45°C

Reviews

Be the first to submit a review

Trustpilot