Vishay --Conrad T18102KT10 659906

Vishay Brand: Vishay
Vishay T18102KT10 is the manufacturer's part number for this sophisticated string potentiometer, offering a linear configuration with a power rating of 0.75 watts and a total resistance of 1 kO. This component, also known as the 3026884 - Vishay T18102KT10, is designed for precise voltage division and accurate position sensing applications. Its robust performance makes it suitable for integration into various engineering systems such as industrial controls, robotics, and automation. The trimmer is crafted for durability and reliability, ensuring consistent performance in demanding environments.
Description Image Product Buy Pricing (Ex VAT) CS Dimensions Height Length Maximum Operating Temperature Maximum Temperature Operation type Power Rating Resistance Temperature Coefficient Width Type Connection Content Min. temperature Operating temperature (min.) Product Type Resistance characteristic Tolerance ±
Vishay T18102KT10 String potentiometer linear 0.75 W 1 kΩ 1 pc Trimmers
Vishay T18102KT10 String potentiometer linear 0.75 W 1 kΩ 1 pc Trimmers
Extended range
Order code: 18-4598
MPN: T18102KT10

Back order - 550 availableBack-order availability date - 14/11/2026
3+ £1.95
Price per unit Ex VAT
2.54mm (L x W x H) 19 x 4.8 x 6.4 mm 6.4mm 19mm 125°C +125°C side 0.75W 1kΩ 70ppm/°C 4.8mm vertical THT 1 -55°C -55°C String potentiometer linear 0.1%
Vishay T18104KT10 String potentiometer linear 0.75 W 100 kΩ Trimmers
Vishay T18104KT10 String potentiometer linear 0.75 W 100 kΩ Trimmers
Standard range
Order code: 18-4599
MPN: T18104KT10

Despatched within 4 working days - 35 in stock
3+ £1.77
Price per unit Ex VAT
2.54mm (L x W x H) 19 x 4.8 x 6.4 mm 6.4mm 19mm 125°C +125°C side 0.75W 100kΩ 70ppm/°C 4.8mm vertical THT 1 -55°C -55°C String potentiometer linear 0.1%
Vishay T18503KT10 String potentiometer linear 0.75 W 50 kΩ single trimmer
Vishay T18503KT10 String potentiometer linear 0.75 W 50 kΩ single trimmer
Standard range
Order code: 18-4601
MPN: T18503KT10

Despatched within 4 working days - 15 in stock
3+ £1.46
Price per unit Ex VAT
2.54mm (L x W x H) 19 x 4.8 x 6.4 mm 6.4mm 19mm 125°C +125°C side 0.75W 50kΩ 70ppm/°C 4.8mm vertical THT 1 -55°C -55°C String potentiometer linear 0.1%
Vishay T63YB223KT20 String potentiometer linear 0.25 W 22 kΩ 1 pc Trimmer
Vishay T63YB223KT20 String potentiometer linear 0.25 W 22 kΩ 1 pc Trimmer
Standard range
Order code: 18-4606
MPN: T63YB223KT20

Despatched within 4 working days - 10 in stock
2+ £2.15
Price per unit Ex VAT
5.08mm (L x W x H) 6.8 x 5 x 6.8 mm 6.8mm 6.8mm 155°C +155°C top 0.25W 22kΩ 50ppm/°C 5mm vertical THT 1 -55°C -55°C String potentiometer linear 0.1%

Trustpilot