Vishay T18104KT10 String potentiometer linear 0.75 W 100 kΩ Trimmers

MPN
T18104KT10
Brand
Vishay
EAN-13
2050009797621
Order Code
18-4599
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Vishay T18104KT10 is an innovative string potentiometer designed for precision in linear measurement applications. This product features a 100 kO resistance value and is capable of dissipating up to 0.75 watts of power, making it suitable for a variety of control and measurement tasks. Known alternately as model number 3026887, it offers robust performance and reliability in settings that demand precise position sensing and adjustment, such as in industrial machinery, robotics, or instrumentation systems. As a addition to Vishay's range, the T18104KT10 is engineered to provide durability and accuracy, fulfilling the requirements of applications where consistent and reliable performance is critical.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 19 x 4.8 x 6.4 mm
Height 6.4mm
Length 19mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type side
Power Rating 0.75W
Product Type String potentiometer
Resistance 100kΩ
Resistance characteristic linear
Temperature Coefficient 70ppm/°C
Tolerance ± 0.1%
Width 4.8mm

Reviews

Be the first to submit a review

Trustpilot