Vishay T18102KT10 String potentiometer linear 0.75 W 1 kΩ 1 pc Trimmers

MPN
T18102KT10
Brand
Vishay
EAN-13
2050009797591
Order Code
18-4598
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 550 availableBack-order availability date - 14/11/2026

Vishay T18102KT10 is the manufacturer's part number for this sophisticated string potentiometer, offering a linear configuration with a power rating of 0.75 watts and a total resistance of 1 kO. This component, also known as the 3026884 - Vishay T18102KT10, is designed for precise voltage division and accurate position sensing applications. Its robust performance makes it suitable for integration into various engineering systems such as industrial controls, robotics, and automation. The trimmer is crafted for durability and reliability, ensuring consistent performance in demanding environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 19 x 4.8 x 6.4 mm
Height 6.4mm
Length 19mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type side
Power Rating 0.75W
Product Type String potentiometer
Resistance 1kΩ
Resistance characteristic linear
Temperature Coefficient 70ppm/°C
Tolerance ± 0.1%
Width 4.8mm

Reviews

Be the first to submit a review

Trustpilot