Vishay T63YB223KT20 String potentiometer linear 0.25 W 22 kΩ 1 pc Trimmer

MPN
T63YB223KT20
Brand
Vishay
EAN-13
2050009797638
Order Code
18-4606
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Vishay T63YB223KT20 is string potentiometer, identified with the alternate description 3026888. This linear trimmer potentiometer offers a power rating of 0.25 watts and a resistance of 22 kilohms. Designed for precision control, the T63YB223KT20 features high reliability and long life, making it suitable for applications in instrumentation, industrial controls, and measurement equipment. Its compact form factor allows easy integration into circuit designs where space is a constraint. Engineers can depend on this trimmer for adjustments where minimal variation in resistance is crucial.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 6.8 x 5 x 6.8 mm
Height 6.8mm
Length 6.8mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.25W
Product Type String potentiometer
Resistance 22kΩ
Resistance characteristic linear
Temperature Coefficient 50ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot