Vishay T18503KT10 String potentiometer linear 0.75 W 50 kΩ single trimmer

MPN
T18503KT10
Brand
Vishay
EAN-13
2050009797614
Order Code
18-4601
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Vishay T18503KT10 is a highly reliable string potentiometer designed for linear position measurement applications. This single trimmer model, identified by alternate description 3026886, offers a resistance of 50 kO and is capable of handling a power rating of 0.75 watts. Engineered for precision and durability, the T18503KT10 is suitable for use in instrumentation, automotive, and industrial control systems where accurate linear displacement measurement is critical. The robust construction ensures consistent performance over time, making it ideal for environments that require precise feedback on position and movement.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 19 x 4.8 x 6.4 mm
Height 6.4mm
Length 19mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type side
Power Rating 0.75W
Product Type String potentiometer
Resistance 50kΩ
Resistance characteristic linear
Temperature Coefficient 70ppm/°C
Tolerance ± 0.1%
Width 4.8mm

Reviews

Be the first to submit a review

Trustpilot