Visaton 2203 Speaker grille black 5x62.5x62.5 mm for FR 58 model |
20-5948
|
|
Despatched within 4 working days - 50 in stock
|
1+ £6.56
Price per unit Ex VAT
|
Speaker grille |
Not Applicable |
Not Applicable |
|
Visaton 2809 K 28 WPC mini speaker 1.1 inch 1 W 8 Ω plastic diaphragm |
20-5958
|
|
Despatched within 4 working days - 1 in stock
|
1+ £4.64
Price per unit Ex VAT
|
Mini speaker |
8Ω |
|
|
Visaton 2947 Mini speaker 8 Ohm Black 1.6 inch 4 cm |
20-5959
|
|
|
1+ £9.62
Price per unit Ex VAT
|
Mini speaker |
8Ω |
|
Black |
Visaton 2955 K 50 FLS Mini speaker 2 inch 1 W 8 Ohm Black |
20-5960
|
|
Despatched within 4 working days - 5 in stock
|
1+ £5.20
Price per unit Ex VAT
|
Mini speaker |
8Ω |
|
|
Visaton 2973 Speaker Mini Black 2.8 inch 7 cm 2 W 8 Ohm |
20-5961
|
|
Despatched within 4 working days - 9 in stock
|
1+ £6.62
Price per unit Ex VAT
|
Mini speaker |
8Ω |
2W |
Black |
Visaton 4742 Speaker grille Visaton 10 RS-OL Black round protective cover |
20-5972
|
|
Despatched within 4 working days - 24 in stock
|
1+ £12.36
Price per unit Ex VAT
|
Speaker grille |
Not Applicable |
Not Applicable |
|
Visaton 4750 Visaton 10 R/134 OL Speaker grille Black Plastic 134mm Round |
20-5973
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.78
Price per unit Ex VAT
|
Speaker grille |
Not Applicable |
Not Applicable |
|
Visaton K 28 WPC BL / 8 1628603 Speaker Black Paper Cone 28mm 8Ω |
20-5991
|
|
Despatched within 4 working days - 17 in stock
|
1+ £4.91
Price per unit Ex VAT
|
Mini speaker |
8Ω |
|
|