Visaton 2955 K 50 FLS Mini speaker 2 inch 1 W 8 Ohm Black

MPN
2955
Brand
Visaton
EAN-13
4007540029559
Order Code
20-5960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Visaton 2955 K 50 FLS Mini speaker is a 2-inch, 1-watt speaker with an impedance of 8 ohms, designed for compact audio applications where space is at a premium. This black mini speaker delivers reliable audio performance despite its small size, making it suitable for integration in devices such as portable electronic equipment, intercom systems, and multimedia projects. Its robustness and efficiency allow it to perform effectively in both high and low-temperature environments, where consistent auditory output is essential. With its versatile engineering applications, the Visaton K 50 FLS is particularly favoured in scenarios requiring clear sound reproduction in limited space, ensuring effective sound output in system designs emphasising on size constraints without compromising quality.
Type Mini speaker
Impedance 8Ω

Reviews

Be the first to submit a review

Trustpilot