Visaton 2947 Mini speaker 8 Ohm Black 1.6 inch 4 cm

MPN
2947
Brand
Visaton
EAN-13
4007540029474
Order Code
20-5959
Country of Origin
China
View Full Product Range (8)

Discontinued


Visaton 2947, K 28.40 H - 8 Ohm, is a compact mini speaker with a diameter of 1.6 inches (4 cm) and an impedance of 8 ohms, available in a black finish. This speaker is designed with precision to deliver stable audio performance in miniature audio applications, making it ideal for use in compact electronic devices such as portable audio systems, intercoms, and alarm systems. Its robust construction ensures reliable sound output across various environments, offering consistent acoustic clarity in tight spaces where space efficiency is paramount.
Type Mini speaker
Impedance 8Ω
Colour Black

Trustpilot