Visaton 2973 Speaker Mini Black 2.8 inch 7 cm 2 W 8 Ohm

MPN
2973
Brand
Visaton
EAN-13
4007540029733
Order Code
20-5961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Visaton 2973 is a high-performance speaker component designed with precision to deliver optimal acoustic output. This Visaton K 70 - 8 Ohm model features a compact 2.8-inch (7 cm) driver, engineered for an impedance of 8 Ohms and a power handling capacity of 2 Watts, making it ideal for applications where space constraints and energy efficiency are critical. The black mini-speaker's design allows for seamless integration into compact audio systems, including multimedia devices, small-scale public address systems, and specialised electronic equipment where clarity and precision are paramount. Its robust construction ensures reliable performance in a variety of engineering environments, offering consistent audio quality in both consumer electronics and custom installation projects.
Type Mini speaker
Impedance 8Ω
Power - Rated 2W
Colour Black

Reviews

Be the first to submit a review

Trustpilot