Visaton 2809 K 28 WPC mini speaker 1.1 inch 1 W 8 Ω plastic diaphragm

MPN
2809
Brand
Visaton
EAN-13
4007540028095
Order Code
20-5958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Visaton 2809 is the K 28 WPC mini speaker, designed for specialised audio applications requiring compact dimensions and reliable performance. The speaker measures 1.1 inches (2.8 cm) in diameter, operating at an impedance of 8 ohms and capable of handling a power rating of 1 watt. With its plastic diaphragm construction, the K 28 WPC offers durability and consistent audio fidelity, making it suitable for integration into portable audio devices, communication equipment, and other electronic systems where space constraints and precise sound reproduction are crucial. The product is an ideal choice for engineers seeking a balance between size, performance, and structural integrity in their acoustic projects.
Type Mini speaker
Impedance 8Ω

Reviews

Be the first to submit a review

Trustpilot