Verbatim 32087 Verbatim Touchscreen EEC A 13.3 inch 16:10 6 ms 33.8 cm

MPN
32087
Brand
Verbatim
EAN-13
0023942320876
Order Code
20-5666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £222.17 £188.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

Verbatim 32087 is a 13.3-inch multitouch TFT display engineered to deliver exceptional clarity and responsiveness. Featuring a 16:10 aspect ratio and a rapid 6 ms response time, this touchscreen is ideal for applications requiring precise touch-sensitive control, such as interactive kiosks, point-of-sale terminals, and industrial automation interfaces. The touchscreen's EEC rating of A ensures energy-efficient operation, making it suitable for integrated systems where power conservation is a priority. Its compact 33.8 cm form factor allows for seamless integration into a wide range of engineering environments that demand reliability and durability.
AMD FreeSync Yes
Built-in speaker(s) Yes
Cables included HDMI, USB Type-A to USB Type-C, USB Type-C to USB Type-C
Card reader integrated No
Carrying case Yes
Contrast ratio (typical) 1000:1
Depth 13mm
Display brightness 250 cd/m²
Display diagonal 33.8 cm (13.3)
Display number of colours 16.7 million colours
Display Resolution 1920 x 1200 pixels
External power adapter Yes
HD type WUXGA
HDMI ports quantity 1
HDMI version 1.4
Headphone connectivity 3.5mm
Headphone outputs 1
Height 200mm
High Dynamic Range (HDR) supported Yes
Housing Material Aluminium
Low Blue Light technology Yes
Native aspect ratio 16:10
Number of speakers 2
Panel type IPS
Plug and Play Yes
Power source type Battery, DC
Product colour Black
Product Type Portable monitor
Quantity per pack 1 pc(s)
Response Time 6 ms
RMS rated power 2 W
Stand included Yes
Touchscreen Yes
Tuner type No
USB port Yes
USB port type USB Type A/USB Type-C
USB ports quantity 3
USB Type-C DisplayPort Alternate Mode Yes
Viewing angle, horizontal 178°
Viewing angle, vertical 178°
Weight 925g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot