Verbatim NewProducts-New Products-New Products 661997

Verbatim Brand: Verbatim
Verbatim offers a selection of touchscreens featuring various sizes and aspect ratios tailored for different user needs.
Description Image Product Buy Pricing (Ex VAT) Display diagonal Display Resolution Display technology Energy consumption (SDR) per 1000 hours Energy efficiency class (SDR) HD type Energy efficiency scale Height Housing Material Native aspect ratio Panel type Power source type RMS rated power Weight Width AMD FreeSync Built-in speaker(s) Cables included Card reader integrated Carrying case
Verbatim 32087 Verbatim Touchscreen EEC A 13.3 inch 16:10 6 ms 33.8 cm
Verbatim 32087 Verbatim Touchscreen EEC A 13.3 inch 16:10 6 ms 33.8 cm
Extended range
Order code: 20-5666
MPN: 32087

Back order - 3 availableBack-order availability date - 14/11/2026
1+ £188.84
Price per unit Ex VAT
33.8 cm (13.3) 1920 x 1200 pixels WUXGA 200mm Aluminium 16:10 IPS Battery, DC 2 W 925g 300mm Yes Yes HDMI, USB Type-A to USB Type-C, USB Type-C to USB Type-C No Yes
Verbatim 32088 Touchscreen EEC: A 35.6 cm 14 inch 16:9 6 ms
Verbatim 32088 Touchscreen EEC: A 35.6 cm 14 inch 16:9 6 ms
Extended range
Order code: 20-5667
MPN: 32088

Back order - 4 availableBack-order availability date - 14/11/2026
1+ £205.44
Price per unit Ex VAT
35.6 cm (14) 1920 x 1080 pixels LED 7 kWh A Full HD A tog 205mm Plastic 16:9 TFT-LCD Battery, DC, USB 1 W 550g 322mm Yes Yes HDMI, USB Type-A to USB Type-C, USB Type-C to USB Type-C No Yes

Trustpilot